Schneider Electric CAD32F7

TeSys D control relay - 3 NO + 2 NC - <= 690 V - 110 V AC standard coil
$ 82.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CAD32F7.

IHS

Datasheet3 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-21.28%

CAD Models

Download Schneider Electric CAD32F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / P&BPBC-012A1F7
Electromechanical Relay 110/120VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay
Contactor relay, 4-pole, 3M1B, 10A thermal current/3A AC-15, 110 VAC
TE Connectivity / P&BPBC-009A2F7
Electromechanical Relay 110/120VAC 25A 3PST-NO-DM/SPST-NC( (76mm 47mm 82mm)) DIN Rail Contactor Relay
TE Connectivity / P&BKUGP-7A55-120
Electromechanical Relay 120VAC 1.7KOhm 10A DPST-NO(73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKUEP-7D15-24
Power/Signal Relay, 2 Form A, Dpst, Momentary, 0.075A (Coil), 24Vdc (Coil), 1800Mw (Coil), 10A
TE Connectivity / P&BRM607012
Power Relay 12VDC 25A 3PST-NO(38.5mm 35.5mm 55.5mm) THT

Descriptions

Descriptions of Schneider Electric CAD32F7 provided by its distributors.

TeSys D control relay - 3 NO + 2 NC - <= 690 V - 110 V AC standard coil
RELAY, 3NO, 2NC, 600VAC, 10A; Contact Configuration:3PST-NO, DPST-NC; Coil Voltage:110VAC; Contact Current:10A; Product Range:CAD32 Series; Relay Mounting:DIN Rail; Coil Type:AC; Contact Voltage VAC:690VAC; Relay Termina
RELAY, CONTROL, 3NO/2NC, 110VAC; Relay Type:Control; Coil Voltage VAC Nom:110V; Contact Current Max:10A; Contact Voltage AC Nom:690V; Contact Configuration:3NO / 2NC; Coil Type:AC; Nom Operating Power:70VA; Relay Mounting:DIN Rail; External Width:45mm; External Depth:86mm; AC Coil Power:8VA; Approval Bodies:UL, CSA; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Current AC Max:10A; Contact Material:Silver Nickel; Contact Voltage AC Max:690V; External Length / Height:77mm; IP/NEMA Rating:2X; Insulation Voltage:690V; Mounting Type:DIN Rail; No. of Poles:5; Operating Temperature Max:60°C; Series:CAD; Standard:EN 60947 - 5
Square D (Schneider Electric) CAD32F7 TeSys Control Relay. Schneider Electric Square D TeSys Control Relay, Coil Standard, Series: D Series, 10 A, 400 Hz Frequency, 110 VAC Coil, 3NO-2NC Contact Form, 10 A at 600 VAC Contact, 5 Pole, Surface Mounting, Screw Clamp Terminal, IP2X Enclosure, -40 to 70 deg C, 45 mm W x 84 mm D x 77 mm H Dimensions. Additional Description: SQD -CAD32F7 RELAY 600V 10AMP TESYS + OPTIOINS. Catalog Description: TeSys Deca control relay - 3 NO + 2 NC - <= 690 V - 110 V AC standard coil.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAD 32F7