Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KUEP-7D15-24

Power/Signal Relay, 2 Form A, Dpst, Momentary, 0.075A (Coil), 24Vdc (Coil), 1800Mw (Coil), 10A
$ 29.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUEP-7D15-24.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-27.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity9-1393113-0
Relay, 2 Form C (NO/NC), 24 V (DC), 320 Ω, 10 A, 150 V (DC), monostable, 9-1393113-0
TE Connectivity9-1393113-1
Power Relay 24VDC 10A DPDT(48.4mm 38.9mm 35.7mm) Bracket
TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
PanasonicHJ2-L-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHL2-H-DC24V
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity KUEP-7D15-24 provided by its distributors.

Power/Signal Relay, 2 Form A, Dpst, Momentary, 0.075A (Coil), 24Vdc (Coil), 1800Mw (Coil), 10A
Relay, Dpst-No, 150Vdc, 5A; Contact Conf |Potter&brumfield Te Connectivity KUEP-7D15-24
RELAY, E-MECH, DPST-NO, 10A, CTRL-V 24DC, VOL-RTG 150DC, SOCKET MTG, KUEP SERIES
10ms 15ms 10A 150V(Max) 24V DPST-NO(2 Form A) 320Ω 75mA 150V@DC Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
RELAY, DPST-NO, 150VDC, 5A; Contact Configuration: DPST-NO; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: KUEP Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: -; Relay Terminals: Quick Co
KUEP-7D15-24=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | Electromechanical Relay | Part Number: KUEP-7D15-24 | Internal Number: 1-1393114-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393114-1
  • KUEP7D15-24