TE Connectivity / P&B RM607012

Power Relay 12VDC 25A 3PST-NO(38.5mm 35.5mm 55.5mm) THT
$ 12.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RM607012.

IHS

Datasheet2 pages0 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / P&B RM607012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE Connectivity1393844-3
Power/Signal Relay, 3Pst, Momentary, 0.133A (Coil), 12Vdc (Coil), 1600Mw (Coil), 10A (Contact), Dc
TE ConnectivityRM607024
Rm607024 Rohs Compliant: Yes |Schrack Te Connectivity RM607024
TE Connectivity1393844-4
Power/Signal Relay, 3Pst, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), Dc Input, Ac
TE Connectivity7-1393146-9
Power/Signal Relay, 3PST, Momentary, 2800mW (Coil), 10A (Contact), AC Input, AC/DC Output

Descriptions

Descriptions of TE Connectivity / P&B RM607012 provided by its distributors.

Power Relay 12VDC 25A 3PST-NO(38.5mm 35.5mm 55.5mm) THT
General Purpose Relays 3PST-NO 10A 12VDC POWER RELAY
RM Series Power Relay 3 mm Contact Gap 3-Form A Contacts (3 NO) 12 VDC 86 Ohm 1.7 W Silver Cadmium Oxide PC Board Mount
Power/Signal Relay, 3PST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), DC Input, AC/DC Output
RELAY GEN PURPOSE 3PST 10A 12V
Cross Referenced to TE CONNECTIVITY - Part AMP7-1393146-7
SHRACK, 3PST-NO PCB RELAY, 10A 12VDC
INDUSTRY RELAY 12V 10A 3NO THT
Rm607012 |Schrack Te Connectivity RM607012

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield