Schneider Electric 788XBXC1-240A

Electromechanical Relay, DPDT, 16A (Contact), 28VDC (Contact), AC/DC Output
$ 7.785

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 788XBXC1-240A.

IHS

Datasheet4 pages11 years ago

Farnell

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-09-11

Related Parts

Power Relay 230/240VAC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPDT 16A 240VAC 30KOhm Through Hole
Electromechanical Relay SPDT 16A 240VAC 30KOhm Through Hole
Phoenix Contact2961419
Power Relay 120VAC 16A SPDT(15.7x12.7x29)mm THT
Phoenix Contact2961422
Power Relay; Miniature; SPDT; 230VAC In; 250VAC/DC; 16A Switching; PC Pins; Plug-In
TE Connectivity1-1419108-1
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms

Descriptions

Descriptions of Schneider Electric 788XBXC1-240A provided by its distributors.

Electromechanical Relay, DPDT, 16A (Contact), 28VDC (Contact), AC/DC Output
Power Relay; Series:788; Coil Voltage VAC Nom:240V; Coil Resistance:7200ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:16A; Relay Terminals:Quick Connect; Coil Voltage AC Max:240V ;RoHS Compliant: Yes
POWER RELAY, DPDT, 240VAC, 16A, FLANGE;; POWER RELAY, DPDT, 240VAC, 16A, FLANGE; Product Range:MAGNECRAFT - 788 Series; Coil Voltage:240VAC; Contact Current:16A; Contact Voltage VAC:277V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:7.2kohm
MAGNECRAFT 788XBXC1-240A Relay, 8Pin, DPDT, 16A, 240VAC. More details: Relay, Side Flange Mounting, 8 Pins, DPDT Contact Form, 16 Contact Amp Rating (Resistive), 240VAC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 3, Hz 50/60, Features 12A Max. Switching Current, Clear or Full-Feature Cover Options, SPDT, DPDT and 3PDT Contact Configurations, Socket Mount Option, Gold-Flashed Contacts, Mechanical Flag Indicator, Standards UL, CSA, CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL