Schneider Electric 782XDXH10-12D

Relay; 3 A; 12 VDC (Nom.); 4PDT; UL Recognized; CE Marked; VDE Approvals; 70 &de
$ 128.925
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 782XDXH10-12D.

Master Electronics

Datasheet9 pages10 years ago
Datasheet4 pages21 years ago

JRH Electronics

Newark

element14 APAC

Lectro Components

Inventory History

3 month trend:
+133%

Related Parts

Electromechanical Relay 12VDC 160Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Socket
Electromechanical Relay 4PDT 3A 12VDC 160Ohm Bracket Mount
Schneider Electric782XDX1C-12D
Control Relay E-Mech 4PDT 3A 12 VDC,782 Power Series
TE Connectivity / P&BKHU-17D11-12
KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 12VDC 160Ohm Socket
TE ConnectivityR10S-E1Y4-J1.0K
Power/Signal Relay, 4 Form C, Momentary, 45mW (Coil), 3A (Contact), DC Input, Panel Mount

Descriptions

Descriptions of Schneider Electric 782XDXH10-12D provided by its distributors.

Relay; 3 A; 12 VDC (Nom.); 4PDT; UL Recognized; CE Marked; VDE Approvals; 70 &de
Power Relay 12VDC 160Ohm 3A 4PDT Plug-In
RELAY, 4PDT, 240VAC, 30VDC, 3A; Contact Configuration: 4PDT; Coil Voltage: 12VDC; Contact Current: 3A; Product Range: 782 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 240VAC; Relay Termin
782XDXH10-12D Hermetic sealed rugged Ice Cube Relay, DPDT, 4PDT, 1 - 5 Amp Rating (DC & AC)-UL/CSA approved.12 volt, low level. Formerly P&B KHS-17D12-12. Please allow 10 days 2 weeks for delivery- special order non-cancelable non-returnable. 10 piece minimum.
MAGNECRAFT 782XDXH10-12D Hermetically Sealed Relay, 14 Pins, 12VDC. More details: Hermetically Sealed Plug In Relay, 14 Pins, Square Base Type, Contact Rating 3A @ 120/240VAC, 3A @ 30VDC, 12VDC Coil Volts, 4PDT Contact Form, Socket 2A584, 1EGP7, 1EGP8, G0839167, Contact Material Silver Alloy, No Status Indicator, Manual Push To Test, Safety Rating Class 1, Div 2, Standards UL Listed, CSA Certified, CE Marked

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 782XDXH10-12D.