Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MY4FDC12

Electromechanical Relay 4PDT 3A 12VDC 160Ohm Bracket Mount

$ 10.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4FDC12.

IHS

Datasheet58 pages5 years ago

Omron

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2023-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Electromechanical Relay 4PDT 5A 12VDC 160Ohm Socket
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Socket
Schneider Electric782XDX1C-12D
Control Relay E-Mech 4PDT 3A 12 VDC,782 Power Series
Omron Omron Power relay, MY4series, 24V dc_coil_voltage, switching current5A, 4 Knife Throw
Schneider Electric782XDX3C-120A
Relay; E-Mech; Control; 4PDT; Cur-Rtg 3A; Ctrl-V 120AC; Vol-Rtg 120/240 AC, 28/220 DC
Magnecraft782XDX1C-120A
Control Relay E-Mech 4PDT 3A 120 VAC,782 Power Series

Descriptions

Descriptions of Omron MY4FDC12 provided by its distributors.

Electromechanical Relay 4PDT 3A 12VDC 160Ohm Bracket Mount
ICE CUBE RELAY, 4PDT, 12 VDC COIL VOLTAGE, 5 A CONTACT RATING
Universal relay base mount 43.94mm*22.6mm*36.06mm
|Omron Industrial Automation MY4F-DC12
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.073A (Coil), 13.2VDC (Coil), 900mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
OMRON MY4F-DC12 Relay, 14Pin, 4PDT, 5A, 12VDC. More details: Relay, Top Flange Mounting, 14 Pins, 4PDT Contact Form, 5 Contact Amp Rating (Resistive), 12VDC Coil Volts, Contact Material Silver Nickel, Socket -, Coil VA Rating 0.9, Hz 50/60, Features General Purpose Relays, Standard, Unsealed, Standards UL, CSA, VDE, SEV, CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4F DC12
  • MY4F-DC12