Omron MY4H-US DC12

Electromechanical Relay 12VDC 160Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
$ 64.762
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4H-US DC12.

Electro Sonic

Datasheet6 pages23 years ago
Datasheet36 pages7 years ago
Datasheet35 pages7 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 4PDT 5A 12VDC 160Ohm Socket
Electromechanical Relay 4PDT 3A 12VDC 160Ohm Bracket Mount
ICE CUBE RELAY, 4PDT, 12 VDC COIL VOLTAGE, 5 A CONTACT RATING
TE Connectivity / P&BKHU-17D11-12
KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 12VDC 160Ohm Socket
Schneider Electric782XDX1C-12D
Control Relay E-Mech 4PDT 3A 12 VDC,782 Power Series
Schneider Electric782XDXH10-12D
Relay; 3 A; 12 VDC (Nom.); 4PDT; UL Recognized; CE Marked; VDE Approvals; 70 &de

Descriptions

Descriptions of Omron MY4H-US DC12 provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
RELAY; E-MECH; HERMETICALLY SEALED; 4PDT; CUR-RTG 3A; CTRL-V 12DC; VOL-RTG 125AC/DC
Relay;E-Mech;4PDT;Hermetic;Ctrl-V 12VDC;3A;220VAC/24VDC;Socket Mount;MY Series
Miniature Power Relay, 12Vdc, 5A, 4Pdt; Contact Configuration:4Pdt; Coil Voltage:12Vdc; Contact Current:3A; Product Range:My Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Plug In Rohs Compliant: Yes |Omron Industrial Automation MY4H-US DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4H-US-DC12
  • MY4H-USDC12
  • MY4HUSDC12