TE Connectivity FN9263-10-06

Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
$ 13.849
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9263-10-06.

IHS

Datasheet4 pages11 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+146%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-26
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222R-12-06
Mains Power Connector, 12A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9222B-10-06
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9263-10-06 provided by its distributors.

Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
POWER ENTRY MODULE WITH SWITCH, MALE, IEC, REAR, SOLDER, 10A, FN 9263 SERIES
POWER ENTRY MODULE, 10A, 373UA; Series:F; POWER ENTRY MODULE, 10A, 373UA; Series:FN 9263; Voltage Rating:250VAC; Current Rating:10A; Capacitance:100nF; Capacitance X:0.1µF; Capacitance Y:2.2nF; Current Rating:10A; Features:1-Pole On/Off Rocker Switch
Power Entry Module, 10A, 373Ua; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9263-10-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806141
  • FN9263 -10 -06
  • FN9263-10/06