TE Connectivity FN3256H-36-33

Power Line Filter 3-Phase 0Hz to 60Hz 36A 520VAC Terminal Block Flange Mount
$ 234.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3256H-36-33.

TME

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Electro Sonic

Arrow Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+32.29%

Supply Chain

Country of OriginHungary
Introduction Date2003-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesEA2-B0-26-640-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 40A; Box Wire Connector; Dual Legend
EatonTCF30
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 300000A (IR), Inline/holder
EatonJT60030
Fuse Holder 30A 600VDC/600VAC Screw Chassis Mount
LittelfuseL60030M1SQ
FUSE BLOCK CART 600V 30A CHASSIS / Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Fuse Holder 30A 600VDC/600VAC Chassis Mount Quick Connect
LittelfuseL60030M1C
L60030M-1C - Littelfuse MIDGET FUSE BLOCK WITH BOX LUG TERMINAL AMP Size: 30, Voltage: 600VAC

Descriptions

Descriptions of TE Connectivity FN3256H-36-33 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 36A 520VAC Terminal Block Flange Mount
3-PHASE 36 A INPUT HIGH-CURRENT FILTER SCREW TERMINAL
Power Line Filters 36A 3-Phase Filter
Schaffner RFI Filters for Regenaration Units
FN3256H-36-33, TE CONNECTIVITY / SCHAFFNER
3 Phase & Neutral Filter 520VAC,
Mains filter, 3 Phase 36A 520V
LINE FILTER 480VAC 36A CHASS MNT
FILTER, 3 PHASE, 36A; Current Rating: 36A; Voltage Rating: 520VAC; Filter Type: 3 Phase + Neutral Line; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 1mA; Product Range: FN 3256 Series; SVHC: No
Power Line Filter, 36A, 1Ma; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:36A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 3256 Series Rohs Compliant: Yes |Schaffner FN3256H-36-33

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806120
  • FN 3256H-36-33
  • FN3256H- 36-33
  • FN3256H3633