Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse L60030M1SQ

FUSE BLOCK CART 600V 30A CHASSIS / Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030M1SQ.

Master Electronics

Datasheet2 pages19 years ago

Fuses Unlimited

Newark

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
+69.66%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse L60030M1SQ provided by its distributors.

FUSE BLOCK CART 600V 30A CHASSIS / Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Littelfuse Fuse holder, size 10 x 38mm, 30A, Rail installation
Fuse Block Standard Non-DIN; Midget; 600V; 30A; 1P; Screw w/QC
600 V 30 A Back Panel Mount Fuse Block for Midget Fuses
FUSE BLOCK, 10.3 X 38MM; Voltage Rating; FUSE BLOCK, 10.3 X 38MM; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Cartridge Fuse Block; Holder Terminals:Quick Connect / Screw; No. of Fuses:1; Fuse Size Metric:10mm x 38mm; Series:L600

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030M-1SQ
  • L60030M-1SQ.