What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton TCF30

Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 86.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF30.

IHS

Datasheet6 pages7 years ago

Future Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 35ACurrent, 690V AC, 78.5mmtotal length
Fuse Class RK5 Slow Blow Acting 35A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
EatonSC-35
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder

Descriptions

Descriptions of Eaton TCF30 provided by its distributors.

Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class CF 30A 600V Slow Blow 2-Pin Socket Carton
TCF Series Time Delay 600 V 30 A 47.75 x 19.05 mm Dual Element Fuse
Industrial & Electrical Fuses 600V 30A Time Delay Finger Safe Ind
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, INDICATING, 30A
Fuse Class CF Slow Blow Acting 30A 600V Socket Quick Connect 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
300V 600V Slow fuse Time Delay/Slow Blow 30A DINRail installation,Through hole mounting 47.75mm*25.4mm*19.05mm
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 30A IND - TCF30
Eaton Corporation Ctn Of 12 - Time Delay Cubefuse 30A Ind
FUSE RECT 30A 600VAC/300VDC BLAD
FUSE -CUBE 600VAC 300VDC TD ID
BUSSMANN CUBEFUSE 30A 600V CLASS J
FUSE, 30A, 600V, TIME DELAY; Voltage Rat; FUSE, 30A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:30A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm; Series:TCF

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN