Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JT60030

Touch Safe JT60030 Fuse Holder 30 A 600VAC 1P Class J Fuse Dual Port Terminal Din Rail Mount 18-8 AWG Line
$ 60.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JT60030.

IHS

Datasheet2 pages29 years ago

Sager Electronics

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+1795%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Eaton JT60030 provided by its distributors.

Touch Safe JT60030 Fuse Holder 30 A 600VAC 1P Class J Fuse Dual Port Terminal Din Rail Mount 18-8 AWG Line
Fuse Holder 30A 600VDC/600VAC Screw Chassis Mount
Eaton Fuse Holder, Bussmann Series, 30A, DIN Rail Mount
FINGER-SAFE FUSE HOLDER, NON-INDICATING, CLASS J, 30A, 600VAC
Eaton Bussmann Low Voltage N.American J 30A TOUCHSAFE HOLDER - JT60030
FUSE HOLDER, CLASS J; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Fuse Holder; No. of Fuses:1; Fuse Size:Class J; Series:JT600; Voltage AC:600V; Current Rating:30A; For Use With:Class J Fuses ;RoHS Compliant: Yes
COOPER BUSSMANN JT60030 Fuse Holder, 30 A, 600 V. More details: Fuse Holder, Max. Voltage 600, Amps AC 30, Number of Poles 1, Connector Type Box, Mounting Style DIN Rail, Fuse Block Design Finger Safe, Fuse Dia. 13/16 In., Fuse Length 2-1/4 In., Wire Size 18 to 8 Cu, Length 2.75 In., Width 1.23 In., Depth 2.52 In., Blown Fuse Indicator No, For Use With LPJ, JKS, Class J Fuses, Fuse Holder Code Z
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 65% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class J ferrule and knifeblade fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel
Bussmann JT60030 Fuse Holder Brand: Bussmann. Part Number: JT60030. Bussmann Fuse Holder, Finger Safe, Series: JT, 600 V, 30 A, 1 Pole, Class: J, Fuse Holder Code: Z, Box Lug, 18 to 8 AWG Wire, DIN Rail Mount, 2-1/4 in Fuse Length, 0.81 in Fuse Dia, 75 deg C, For Use With: LPJ, JKS Series Class J Non-Indicating Fuses, Thermoplastic, Black, 2.52 in L x 1.23 in W x 2.75 in H. Additional Description: BUSS-JT60030 (N) J 30A TOUCHSAFE HOLDER. Catalog Description: Eaton Bussmann series JT finger-safe fuse holder, Industrial Controls, Process Controls, Small HP VFDs, 30 A, Class J, 18 to 8 AWG tin plated copper alloy terminal, Thermoplastic, 35 mm DIN rail, 600 V..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN