Samtec ZML-105-53-T-D-530-SM

Conn Elevated Shrouded Header HDR 10 POS 1.27mm Solder ST SMD
$ 2.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZML-105-53-T-D-530-SM.

Electro Sonic

Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 2.71
$ 3.908
Stock
0
89
Authorized Distributors
4
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
-
-
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Tin
Gold
Housing Material
-
-
Contact Material
-
-

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, TMS Series
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity8-215570-0
Conn IDC Connector HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-2178712-0
Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug

Descriptions

Descriptions of Samtec ZML-105-53-T-D-530-SM provided by its distributors.

Conn Elevated Shrouded Header HDR 10 POS 1.27mm Solder ST SMD
SHROUDED STACKER HEADER .050"" (1,27MM)
Board to Board & Mezzanine Connectors

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZML-105-53TD530SM