TE Connectivity 8-215570-0

Conn IDC Connector HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Box
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-215570-0.

IHS

Datasheet5 pages2 years ago

Electro Sonic

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-4.67%

CAD Models

Download TE Connectivity 8-215570-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity7-215570-8
Conn IDC Connector HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity215570-8
Conn IDC Connector HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
TE Connectivity1-215570-2
Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Conn IDC Connector RCP 12 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of TE Connectivity 8-215570-0 provided by its distributors.

Conn IDC Connector HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Box
Conn IDC Connector M 10 POS 2.54mm IDT RA Cable Mount Box
Wire-To-Board Connector, Micro-Match Ser; |Te Connectivity Amp 8-215570-0
Tyco Electronics IDCConnector, Micro-MaTch Industrialseries, Male plug, 10road, 2line, 1.27mmPitch, Through hole mounting
CONNECTOR, PLUG, 10POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Con
10P, MM 1.27, PBC, IDC, KK, BOX PCB Connector Type: PCB Mount Paddleboard Connector PCB Mount Orientation: Vertical Connector System: Cable-to-Board Number of Positions: 10 Centerline (Pitch): .05 in PCB Mount Paddleboard Connector Vertical Cable-to-Board 10 | Paddle Board Connector | Part Number: 8-215570-0 | Internal Number: 8-215570-0 | .05" | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8/215570/0
  • 82155700