Samtec ZLTMM-113-63-S-D-470

Conn Elevated Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole
$ 3.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZLTMM-113-63-S-D-470.

Sager Electronics

Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 3.92
$ 3.31
Stock
0
10
Authorized Distributors
3
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Related Parts

Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
TE Connectivity1-1827872-3
Conn Shrouded Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Surface Mount Straight, Milli-Grid 87832
Conn Datamate M 26 POS 2mm Solder ST Thru-Hole Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole, MTMM Series

Descriptions

Descriptions of Samtec ZLTMM-113-63-S-D-470 provided by its distributors.

Conn Elevated Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.