Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1827872-3

Conn Shrouded Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Box
$ 9.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827872-3.

TE Connectivity

Datasheet21 pages8 years ago
Datasheet131 pages4 years ago
Technical Drawing3 pages13 years ago
Datasheet4 pages15 years ago
Datasheet16 pages15 years ago
Datasheet22 pages15 years ago

Electro Sonic

IHS

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-4.20%

CAD Models

Download TE Connectivity 1-1827872-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions98414-G06-26ULF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-G06-26LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions10075025-G01-26ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole, FCI Minitek 10075025 Series
HIROSE ELECTRICDF11-26DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube
Stacking Board Connector, TW Series, 26 Contacts, Header, 2 mm, Through Hole, 2 Rows
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-1827872-3 provided by its distributors.

Conn Shrouded Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Box
CONNECTOR, HEADER, 26POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: Dynamic D-1100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat
DYNAMIC 1100D HDR ASSY V 26P XBLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 3A & Gold Or Tin Plated | Part Number: 1-1827872-3 | Internal Number: 1-1827872-3 | 2 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty