Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8672622

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead

$ 4.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8672622.

IHS

Datasheet1 page4 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
+1.61%

CAD Models

Download Harwin M80-8672622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.267
$ 4.309
$ 4.309
Stock
2,546
28,843
28,843
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-1827872-3
Conn Shrouded Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions98414-G06-26ULF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin
Conn Ejector Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions98414-G06-26LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Thru-Hole Bag
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 26 Contacts, Through Hole, TMM Series, Unshrouded

Descriptions

Descriptions of Harwin M80-8672622 provided by its distributors.

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead
HARWIN 2.0mm Pitch 26-Pin Double Row Header Board-to-Board, Wire-to-Board Connector Datamate L-Tek Series Right Angle TH
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
PLUG, PCB, 26WAY; Pitch Spacing:2mm; No. of Contacts:26Contacts; Gender:Header; Product Range:Datamate L-Tek M80 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8672622..