Samtec ZF5S-15-03-T-WT

FFC / FPC Board Connector, 0.5 mm, 15 Contacts, Socket, ZF5S Series, Solder, Top, Bottom
$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF5S-15-03-T-WT.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.29%

CAD Models

Download Samtec ZF5S-15-03-T-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications SolutionsSFV20R-1STE1HLF
20 POS 0.5mm Solder RA SMD Embossed Conn FFC/FPC Connector Socket
Amphenol Communications SolutionsSFV24R-2STE1HLF
FFC and FPC Connectors; AMPHENOL; SFV24R-2STE1HLF; Tin; Surface Mount; 500 mA; 24
Amphenol Communications SolutionsSFV26R-2STE1HLF
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD T/R
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of Samtec ZF5S-15-03-T-WT provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 15 Contacts, Socket, ZF5S Series, Solder, Top, Bottom
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Connector, Ffc, Socket, 15 Position, 1 Row; Pitch Spacing:0.5Mm; No. Of Contacts:15Contacts; Gender:Socket; Product Range:Zf5S Series; Contact Termination Type:Solder; Contact Position:Top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Samtec, Inc. ZF5S-15-03-T-WT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF5S1503TWT