Molex 54550-1094

Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54550-1094.

IHS

Datasheet6 pages6 years ago

Master Electronics

_legacy Avnet

Arrow Electronics

CAD Models

Download Molex 54550-1094 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2015-07-31
LTD Date2015-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications SolutionsSFV10R-2STE1HLF
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV10R-1STE1HLF
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV10R-1STE9HLF
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12-10S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 10 Positions
HIROSE ELECTRICFH12A-10S-0.5SH(55)
CONN FFC TOP 10POS 0.50MM R/A / Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH28-10S-0.5SH(98)
FFC & FPC Connectors 10P SMT HORIZ ZIF AU 2.5MM HT .5MM PITCH CONTACT & LEAD Gold Plt

Descriptions

Descriptions of Molex 54550-1094 provided by its distributors.

Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 10 Circuits
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
Flex Cable Connector, pcb Mount,10 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 54550-1094
0.5 FPC CONN ZIF HSG ASSY 10C TEMBSTPPKG
.50mm FFC/FPC Connectors RA SMT ZIF TOP 10P FFC/FPC
CONN FFC FPC TOP 10POS 0.5MM R/A
Solder pad 500μm 10pin Natural color 1.2mm FFC,FPC 500mA bismuth,tin bottom SMD,P=0.5mm,Horizontal SMD SMD mount 3.85mm(height)
SOCKET FFC/FPC, ZIF, SMT, 10WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:10; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545501094
  • 545-50-1094
  • 545501094