Amphenol Communications Solutions SFV20R-1STE1HLF

20 POS 0.5mm Solder RA SMD Embossed Conn FFC/FPC Connector Socket
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV20R-1STE1HLF.

Farnell

Datasheet9 pages15 years ago

Electro Sonic

Amphenol ICC / FCI

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.68%

CAD Models

Download Amphenol Communications Solutions SFV20R-1STE1HLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-19
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Amphenol Communications SolutionsSFV16R-1STE1HLF
FFC / FPC Board Connector, 0.5 mm, 16 Contacts, Receptacle, FCI SFV Series
Amphenol Communications SolutionsSFV24R-2STE1HLF
FFC and FPC Connectors; AMPHENOL; SFV24R-2STE1HLF; Tin; Surface Mount; 500 mA; 24
Amphenol Communications Solutions10051922-2210ELF
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 14 Position, .5mm, Surfacr Mount, Right Angle, 50V, Normal Type, Natural

Descriptions

Descriptions of Amphenol Communications Solutions SFV20R-1STE1HLF provided by its distributors.

20 POS 0.5mm Solder RA SMD Embossed Conn FFC/FPC Connector Socket
AMPHENOL ICC - SFV20R-1STE1HLF - FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, FCI 58EF SFV-R Series, Surface Mount
0.50mm Flex Connector, SFV-R Series, 20 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Flip type -55閳╁剤+105閳 20P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Conn, Ffc/fpc, Rcpt, 20Pos, 0.5Mm, Smt; Pitch Spacing:0.5Mm; No. Of Contacts:20Contacts; Gender:receptacle; Product Range:58Ef Sfv-R Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV20R-1STE1HLF.
  • SFV20R1STE1HLF