Samtec ZF1-27-01-TM-WT-TR

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
$ 1.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-27-01-TM-WT-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Sager Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.554
$ 1.309
Stock
84
22,532
Authorized Distributors
6
6
Number of Circuits
-
-
Current Rating
-
-
Cable Length
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, Easy-On 52271 Series, Surface Mount
4 Position FPC Connector Contacts, Bottom 0.039 (1.00mm) Surface Mount, Right Angle
TE Connectivity84952-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FPC, Surface Mount, Bottom
Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity1-1734248-5
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Top
TE Connectivity1734248-5
Connector, 5 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-5

Descriptions

Descriptions of Samtec ZF1-27-01-TM-WT-TR provided by its distributors.

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD T/R
ZF1-27-01-TM-WT-TR, SAMTEC, INC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.