What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ZF1-27-01-TM-WT

"1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip"

$ 1.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-27-01-TM-WT.

Sager Electronics

Datasheet1 page5 years ago
Technical Drawing4 pages9 years ago

Samtec

_legacy Avnet

Inventory History

3 month trend:
-1.81%

Alternate Parts

Price @ 1000
$ 1.314
$ 1.448
Stock
24,765
84
Authorized Distributors
6
6
Number of Circuits
-
-
Current Rating
-
-
Cable Length
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec ZF1-27-01-TM-WT provided by its distributors.

"1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip"
Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Tube
FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.