Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734248-5

FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Top

$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734248-5.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity 1-1734248-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

FFC / FPC Board Connector, 1 mm, 12 Contacts, Receptacle, Easy-On 52207, Surface Mount, Top
Molex 1mmpitch14p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity1-84953-5
FFC & FPC Connectors 15P 1.MM FPC Horz Top Cont. Assy
TE Connectivity1-84952-5
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Bottom

Descriptions

Descriptions of TE Connectivity 1-1734248-5 provided by its distributors.

FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Top
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Drawer Type -20℃~+85℃ 15P Single-sided contact points/Vertical Standing paste 1mm SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FPC CONNECTOR, RECEPTACLE 15POS 1MMPITCH; FPC CONNECTOR, RECEPTACLE 15POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:15; No. of Rows:2; Contact Plating:Gold; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze
1.0 FPC, ZIF V/T, SMT, 15P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Zero Insertion Force (ZIF) Vertical | Fpc Connector | Part Number: 1-1734248-5 | Internal Number: 1-1734248-5 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty