Samtec ZF1-10-02-T-WT-TR

FFC / FPC Board Connector, R/A, 1 mm, 10 Contacts, Receptacle, ZF1, Surface Mount, Top
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-10-02-T-WT-TR.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-29.10%

CAD Models

Download Samtec ZF1-10-02-T-WT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.525
$ 0.525
Stock
38,906
7,227
7,227
Authorized Distributors
6
6
6
Number of Circuits
-
-
-
Current Rating
-
1.9 A
1.9 A
Cable Length
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity487951-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Reel
Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R
FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, Easy-On 52271 Series, Surface Mount
4 Position FPC Connector Contacts, Bottom 0.039 (1.00mm) Surface Mount, Right Angle
Amphenol Communications SolutionsSFW4R-1STE1LF
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FCI SFW-R, Surface Mount, Bottom
Amphenol Communications SolutionsSFW4R-2STE1LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Samtec ZF1-10-02-T-WT-TR provided by its distributors.

FFC / FPC Board Connector, R/A, 1 mm, 10 Contacts, Receptacle, ZF1, Surface Mount, Top
"1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip"
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD T/R

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF11002TWTTR