Samtec ZF1-10-02-T-WT

FFC / FPC Board Connector, R/A, 1 mm, 10 Contacts, Receptacle, ZF1 Series, Surface Mount, Top
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-10-02-T-WT.

element14 APAC

Datasheet1 page8 years ago

HQonline

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-2.19%

CAD Models

Download Samtec ZF1-10-02-T-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.59
$ 0.59
Stock
7,657
40,160
40,160
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
10
-
-
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Lead, Tin
Lead, Tin
Lead, Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze
Actuator Material
Polyphenylene
-
-
Voltage Rating
-
-
-
Current Rating
1.9 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications SolutionsSFW10R-4STE1LF
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, FCI SFW-R, Surface Mount
Amphenol Communications SolutionsSFW10R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, FCI SFW-R, Surface Mount
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, Easy-On 52808, Surface Mount
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, Easy-On 52207, Surface Mount
Conn FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Samtec ZF1-10-02-T-WT provided by its distributors.

FFC / FPC Board Connector, R/A, 1 mm, 10 Contacts, Receptacle, ZF1 Series, Surface Mount, Top
Connector, Ffc, R/A, 10Pos, 1Row, 1Mm Rohs Compliant: Yes |Samtec, Inc. ZF1-10-02-T-WT
Drawer Type -55鈩儈+105鈩 10P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount锛孯ight Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF11002TWT