Molex 501951-4000

FFC / FPC Board Connector, 40 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501951-4000.

IHS

Datasheet2 pages6 years ago

Molex

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+32.63%

CAD Models

Download Molex 501951-4000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.945
$ 1.23
Stock
236,566
168,223
Authorized Distributors
6
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
40
40
Termination
Solder
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold
Housing Material
-
Polymer
Contact Material
Nickel, Tin
Bronze
Actuator Material
Glass, Nylon, Polyamide
Glass, Nylon, Polyamide
Voltage Rating
50 V
50 V
Current Rating
400 mA
400 mA

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Amphenol Communications Solutions62674-301121ALF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-321121ALF
Conn FFC/FPC Connector SKT 32 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-331121ALF
Conn FFC/FPC Connector SKT 33 POS 1mm Solder ST SMD Embossed T/R
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Wurth Elektronik686130148922
Ffc / Fpc Board Connector, Wr-Fpc Series, Surface Mount, Receptacle, 30, Bottom, 1 Mm Rohs Compliant: Yes

Descriptions

Descriptions of Molex 501951-4000 provided by its distributors.

FFC / FPC Board Connector, 40 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Molex 501951-4000 FFC & FPC Connectors, .5mm, FPC 40Pos Vert Smt Zif Top
FFC/FPC Connectors; 5019514000; MOLEX; 400 mA; Yes; 40; 1
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 40 Circuits, Copper Alloy, Tin-Bismuth Plating
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
-25℃~+85℃ Flip type 40P Single-sided contact points/Vertical Standing paste 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC CONNECTOR, RECEPTACLE 40 POSITIO; FFC/FPC CONNECTOR, RECEPTACLE 40 POSITION 1ROW, FULL REEL; Product Range:-; No. of Contacts:40Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row
Poles = 40 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Copper Alloy / Combustibility Class = UL 94 V-0 / Orientation = Straight / Rated Current mA = 400 / Rated Voltage V = 50 / Temperature Min. °C = -25 / Temperature Max. °C = 85 / Series = 501951

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50195-14000
  • 501951-4000-C
  • 501951-4000.
  • 501951-4000C
  • 5019514000