Samtec ZF1-05-01-T-WT-TR

FFC / FPC Board Connector, R/A, 1 mm, 5 Contacts, Receptacle, ZF1, Surface Mount, Bottom
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-05-01-T-WT-TR.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.63%

CAD Models

Download Samtec ZF1-05-01-T-WT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.556
$ 0.556
Stock
34,283
38,717
38,717
Authorized Distributors
6
6
6
Number of Circuits
-
-
-
Current Rating
-
-
-
Cable Length
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity487951-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Reel
4 Position FPC Connector Contacts, Bottom 0.039 (1.00mm) Surface Mount, Right Angle
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, Easy-On 52808, Surface Mount
Connector FPC Connector SKT 6 Position 1mm Solder Right Angle SMD Embossed Tape and Reel
Amphenol Communications SolutionsSFW4R-1STE1LF
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FCI SFW-R, Surface Mount, Bottom
Amphenol Communications SolutionsSFW4R-2STE1LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Samtec ZF1-05-01-T-WT-TR provided by its distributors.

FFC / FPC Board Connector, R/A, 1 mm, 5 Contacts, Receptacle, ZF1, Surface Mount, Bottom
"1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip"
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD T/R
Drawer Type -55鈩儈+105鈩 5P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount锛孯ight Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF10501TWTTR