Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ZF1-05-01-T-WT

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip

$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-05-01-T-WT.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet2 pages12 years ago

Samtec

Newark

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+22.45%

CAD Models

Download Samtec ZF1-05-01-T-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.583
$ 0.583
Stock
42,039
49,975
49,975
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity487951-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Reel
Molex 1mmpitch10p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
FFC/FPC SMT SERIES 1MM PITCH 4 WAY STRAIGHT SMT FEMALE FPC CONN, VERTICAL CONTACT
Amphenol Communications SolutionsSFW4R-2STE1LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW14R-1STE1LF
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Samtec ZF1-05-01-T-WT provided by its distributors.

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
FFC / FPC Board Connector, 1 mm, 5 Contacts, Socket, ZF1 Series, Solder, Bottom
Samtec 1mm Pitch 5P FPC Receptacle Connector, ZF1 Series, Single Row, Surface Mount, Solder
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Tube
Drawer Type -55鈩儈+105鈩 5P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount锛孯ight Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC, 5POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:5Contacts; Gender:Socket; Product Range:ZF1 Series; Contact Termination Type:Solder; Contact Position:Bottom; No. of Rows:1 Row; Contact Plating:Tin ove

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF1-05-01-T-W-T
  • ZF10501TWT