Molex 52271-0679

FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-0679.

IHS

Datasheet5 pages7 years ago

Upverter

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-5.57%

CAD Models

Download Molex 52271-0679 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

FFC / FPC Board Connector, 7 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 5 Circuits
Connector Ffc Rcpt 7Pos 1Row |Jst (Japan Solderless Terminals) 07FMN-SMT-A-TF(LF)(SN)
HIROSE ELECTRICFH12-6S-1SH(55)
CONNECTOR, FPC/FFC, SMT, 1MM, 6WAY; Series:FH12; Gender:Receptacle; Pitch Spacin
Molex 52808-0671 FFC & FPC Connectors, 1.0 FFC Non Zif Hsga Ssy6 Circuit,w/Tpembstppk
HIROSE ELECTRICFH12-5S-1SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 1 mm - Pitch 5 Positions

Descriptions

Descriptions of Molex 52271-0679 provided by its distributors.

FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
FFC/FPC SMT SER 1MM PITCH 6WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
Molex 522710679 Slider Series FFC/FPC Connector 6-pin 1mm Pitch 3mm Height
Connector FPC Connector SKT 6 Position 1mm Solder Right Angle SMD Embossed Tape and Reel
FFC/FPC Connectors; 522710679; MOLEX; Tin; Right Angle; 500 mA; 1
Molex Easy On Series 1mm Pitch 6-Pin FPC Connector, Single Row, Surface Mount, Solder
1.00mm FFC/FPC Connectors RA SMT ZIF BOTTOM 6P FFC/FPC
Conn Ffc/Fpc Brd, 1Mm, 6Pos, Rcpt; |Molex 52271-0679
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 6 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Drawer Type 6P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Ro
Poles = 6 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -522710679
  • 05227+10679
  • 052271-0679
  • 0522710679
  • 52271-0679.
  • 522710679
  • 522710679.