Samtec YFW-30-12-H-10-SB

Board to Board & Mezzanine Connectors .050 SamArray Open-Pin-Field Array Board Stacker
$ 59.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YFW-30-12-H-10-SB.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

CAD Models

Download Samtec YFW-30-12-H-10-SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.532
$ 44.04
Stock
80
84
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
300
300
Number of Rows
10
10
Mount
-
-
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Gold
Gold
Housing Material
-
Polymer
Contact Material
-
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Mezzanine Connector, High Density Array, Male, 1.27 mm, 10 Rows, 300 Contacts, Surface Mount
1.27mm 10 300P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 10 300P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of Samtec YFW-30-12-H-10-SB provided by its distributors.

Board to Board & Mezzanine Connectors .050 SamArray Open-Pin-Field Array Board Stacker
Conn Array Board Stacker HDR 300 POS 1.27mm Solder ST SMD Tube
Yfw-30-12-H-10-Sb/ Tray |Samtec, Inc. YFW-30-12-H-10-SB
.050" SAMARRAY OPEN-PIN-FIELD AR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-YFW-30-12-H-10-SB
  • YFW30-12-H-10-SB