Molex 45970-3385

Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 22.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45970-3385.

IHS

Datasheet7 pages7 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-13
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, Plug
1.27mm 8 240P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions74213-002
Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions74213-102LF
240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol74213-202LF
240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of Molex 45970-3385 provided by its distributors.

Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 8ROW 240P 5.0MM SH
Conn Board to Board PL 240 POS 1.27mm Solder ST SMD SEARAY Embossed T/R
1.27mm Pitch, SEARAY Plug, 240 Circuits, 3.50mm Unmated Height, 8 Rows, with Pegs, Solder Charge Lead-Free
Pin and Socket Header PCB - Vertical 240P
Mezzanine Connector, Plug, 240 Contacts, 8 Rows, 1.27mm, Gold, SMT, Straight, Copper Alloy, Solder
SEARAY PLUG ASY 3 HGT W/ PEGS 8X30 LF
CONN HD ARRAY PLUG 240P SMD GOLD
High Density Array,Male 1.27mm 8 240pin 8.5mm,9.5mm,10mm,11mm,11.5mm 7.1mm 760nm gold SMD,P=1.27mm SMD mount 44.67mm(Length)*12.14mm(height)
CONNECTOR, STACKING, HDR, 240POS, 8ROW; Mezzanine Connector Type:Header; Pitch Spacing:1.27mm; No. of Rows:8Rows; No. of Contacts:240Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Gender:Header

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459703385
  • 45970-3385.
  • 459703385