Molex 45970-3115

Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 23.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45970-3115.

IHS

Datasheet6 pages4 years ago

Molex

Factory Futures

Farnell

Master Electronics

Inventory History

3 month trend:
+14.54%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-06-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, Plug
".050"" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal"
Amphenol Communications Solutions74213-102
Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal
1.27mm 8 240P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Molex 45970-3115 provided by its distributors.

Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board PL 300 POS 1.27mm Solder ST SMD SEARAY Embossed T/R
1.27mm Pitch, SEARAY Plug, 300 Circuits, 2.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free
Board to Board & Mezzanine Connectors SEARAY PLUG ASSY 10X30X1.9
Pin and Socket Header PCB - Vertical 300P
Mezzanine Connector, Plug, 300 Contacts, 10 Rows, 1.27mm, Gold, SMT, Straight, Copper Alloy, Solder
Connectors 1.27MM SEARAY PLUG 10ROW 300P 3.5MM SH
MEZZANINE CONN, PLUG, 300P/10ROW, 1.27MM;
CONN HD ARRAY PLUG 300P SMD GOLD
PLUG 10ROW 300POS VERT SMD GOLD
High Density Array,Male 1.27mm 10 300pin 7mm,8mm,8.5mm,9.5mm,10mm 5.61mm 760nm gold SMD,P=1.27mm SMD mount 44.67mm(Length)*14.68mm(height)
CONNECTOR, STACKING, HDR, 300POS, 10ROWS; Product Range:SEARAY 45970 Series; No. of Contacts:300Contacts; Gender:Header; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:10Rows;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459703115
  • 459703115