Samtec USB-AM-S-S-B-SM1-R-TR

Usb Conn, Type A, R/A Plug, 4Pos, Smt Rohs Compliant: Yes |Samtec, Inc. USB-AM-S-S-B-SM1-R-TR
$ 2.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-AM-S-S-B-SM1-R-TR.

Samtec

Technical Drawing1 page11 years ago

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.92%

CAD Models

Download Samtec USB-AM-S-S-B-SM1-R-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
TE Connectivity1981568-1
MICRO USB Connector, 2.0 TYPE B, RCPT, SMT; U; Connector Type:Micro Type B; Standard:USB 2.0;
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47219
TE Connectivity1734248-4
FPC CONNECTOR, RECEPTACLE 4POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
TE Connectivity1-2199119-5
TE Connectivity 1-2199119-5 Card Edge Connector Female 67 Contacts Unshrouded

Descriptions

Descriptions of Samtec USB-AM-S-S-B-SM1-R-TR provided by its distributors.

Usb Conn, Type A, R/A Plug, 4Pos, Smt Rohs Compliant: Yes |Samtec, Inc. USB-AM-S-S-B-SM1-R-TR
USB Connector, USB Type A, USB 2.0, Plug, 4 Ways, Surface Mount, Right Angle
Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 , 12.5mm*21.15mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.