Samtec USB-A-S-F-W-TH-R

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-A-S-F-W-TH-R.

Samtec

Technical Drawing1 page10 years ago

JRH Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+499%

CAD Models

Download Samtec USB-A-S-F-W-TH-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.738
$ 0.738
Stock
47,379
337,785
337,785
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
Receptacle
Receptacle
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
KK® 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Reel
TE Connectivity2-1734506-7
Board to Board & Mezzanine Connectors RCP 2.0MM 08P VRT MT 8 Au 2.6ST
TE Connectivity87046-1
Connector Headers and PCB Receptacles 380nm 20-24 AWG 12.24mm*2.41mm
TE Connectivity487545-1
Conn Housing RCP 4 POS 1.27mmCrimp STCable Mount BlackCarton

Descriptions

Descriptions of Samtec USB-A-S-F-W-TH-R provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
"USB 2.0 Interface
D-Sub / VGA Connectors ROHS
SAMTEC, INC USB-A-S-F-W-TH-R
USB connector

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.