TE Connectivity 87046-1

Connector Headers and PCB Receptacles 380nm 20-24 AWG 12.24mm*2.41mm
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87046-1.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet1 page15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Electro Sonic

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
TE Connectivity1-104480-5
TE Connectivity Gold Plated Crimp Terminal, Female, AMPMODU Short Point Series, 0.1mm²~0.4mm²
Molex Tin-Plated Crimp Terminal, Female Contact, KK Series, Max 0.35mm², Min 0.05mm²
TE Connectivity487545-1
Conn Housing RCP 4 POS 1.27mmCrimp STCable Mount BlackCarton
TE Connectivity / AMP746285-1
Connector IDC Connector Female 10 Position 2.54mm IDT Right Angle Cable Mount

Descriptions

Descriptions of TE Connectivity 87046-1 provided by its distributors.

Connector Headers and PCB Receptacles 380nm 20-24 AWG 12.24mm*2.41mm
CONTACT, RECEPTACLE, 24-20AWG, CRIMP; Product Range:AMPMODU Mod IV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Gold Plated Contacts; For Use W
MOD IV RECP LP Contact Type: Socket Connector System: Wire-to-Board Wire Size: 24 – 20 AWG Wire Size: 394.71 – 1184.12 CMA Wire Size: .2 – .6 mm² Socket Wire-to-Board 24 – 20 AWG 394.71 – 1184.12 CMA | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty