TE Connectivity 487545-1

Conn Housing RCP 4 POS 1.27mmCrimp STCable Mount BlackCarton
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487545-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+10.29%

CAD Models

Download TE Connectivity 487545-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-520314-7
TE Connectivity 2.54mm Pitch 7P FPC Connector Trio-Mate Series Single Row TH Solder
TE Connectivity5-520315-8
RoHS|YES|MEDIX|41560|CONN FCC CONNECTOR SKT 8 POS|2.54MM SOLDER ST THRU HOLE|
TE Connectivity5-520315-4
Conn Ffc/Fpc Brd, 2.54Mm, 4Pos, Socket; |Te Connectivity Amp 5-520315-4.
TE Connectivity5-520315-5
Connector, 5 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-5
TE Connectivity487117-4
FFC & FPC Connectors FFC RCPT HP 15AU RL
TE Connectivity5-520315-9
Conn FFC/FPC Connector SKT 9 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 487545-1 provided by its distributors.

Conn Housing RCP 4 POS 1.27mmCrimp STCable Mount BlackCarton
PCB HOUSING, 1.27 MM, 4 WAY 1 ROW, FEMALE, STRAIGHT, AMPMODU SYSTEM 50 SERIES
Conn Housing RCP 4 POS 1.27mm Crimp ST Cable Mount
4 Position 1.27 mm Pitch Latch Lock Receptacle Housing Connector
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
CONNECTOR HOUSING, RCPT, 4POS, 1.27MM;
Flexible Film (FFC) Connectors HSG 1X04P 050X100 REC
487545-1, TE CONNECTIVITY/AMP BRAND
Our flat flexible cables (FFC) 、。use 0.100 [2.54] 0.050 [1.27] PCB space。,and from other TE Connector product line(include AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50 and AMP-LATCH Product Series)。
004 HOUSING FFC RCPT 050CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Number of Rows: 1 Housing Wire-to-Board .05" 1.27 mm | Ffc Connector | Part Number: 487545-1 | Internal Number: 487545-1 | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487545-1.