Samtec USB-A-D-F-B-TH-R

Conn USB 2.0 Type A F 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-A-D-F-B-TH-R.

Newark

Technical Drawing1 page10 years ago

JRH Electronics

Sager Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
-28.45%

CAD Models

Download Samtec USB-A-D-F-B-TH-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 1
$ 1
Stock
71,521
54,380
54,380
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
TE Connectivity87046-1
Connector Headers and PCB Receptacles 380nm 20-24 AWG 12.24mm*2.41mm
TE Connectivity487545-1
Conn Housing RCP 4 POS 1.27mmCrimp STCable Mount BlackCarton
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.

Descriptions

Descriptions of Samtec USB-A-D-F-B-TH-R provided by its distributors.

Conn USB 2.0 Type A F 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray
Usb 2.0 Interface Rohs Compliant: Yes |Samtec, Inc. USB-A-D-F-B-TH-R
30V(AC) Stacked,Type A,USB 2.0,USB Connectors,USB Type A 2 4,4 RCP
USB Connector, USB Type A, USB 2.0, 8 Ways, Right Angle
STACKED USB CONN, 2.0 TYPE A, R/A, 8POS;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.