Samtec UPS-04-04.0-01-L-V

Conn Dual Blade Power Header RCP 4Power POS 2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tube
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec UPS-04-04.0-01-L-V.

Sager Electronics

Datasheet1 page8 years ago
Datasheet2 pages5 years ago
Datasheet1 page12 years ago

Samtec

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-9.07%

CAD Models

Download Samtec UPS-04-04.0-01-L-V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec SQT Series 2mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 4 contacts
Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 4 contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Samtec UPS-04-04.0-01-L-V provided by its distributors.

Conn Dual Blade Power Header RCP 4Power POS 2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tube
".150"" PowerStrip™/20 A Dual Blade Power Socket Strip"
Connector, Receptacle, 4 Contacts, 1 Row, Through Hole, 3.81 Mm; Connector Systems:Board-To-Board; Pitch Spacing:3.81Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:Ups Series Rohs Compliant: Yes |Samtec, Inc. UPS-04-04.0-01-L-V
CONNECTOR, RCPT, 4POS, 1ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: UPS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Beryllium Copper; SVHC: No SVHC (15-Jan-2018); Contact Termination: Through Hole Vertical

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-UPS-04-04.0-01-L-V
  • UPS-04-04.0-01-L-V .
  • UPS0404001LV