Harwin M80-8400445

Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 4 contacts
$ 3.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8400445.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+47.07%

CAD Models

Download Harwin M80-8400445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.126
$ 3.129
Stock
3,279
469
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Samtec SQT Series 2mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Conn Socket Strip Receptacle 4 POS 2mm Solder ST Through Hole
Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 3 contacts
CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Conn Dual Blade Power Header RCP 4Power POS 2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tube
PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 4 Contacts, Solder, MMS Series, Phosphor Bronze

Descriptions

Descriptions of Harwin M80-8400445 provided by its distributors.

Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 4 contacts
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Header Connector,pcb Mount,plug,4 Contacts,skt,0.079 Pitch,pc Tail Terminal,guide Slot Rohs Compliant: Yes |Harwin M80-8400445
SOCKET, VERTICAL, 1ROW, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plate

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR