Harwin M80-8400442

Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 4 contacts
$ 3.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8400442.

IHS

Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
-9.22%

CAD Models

Download Harwin M80-8400442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.129
$ 3.126
Stock
469
3,279
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 3 contacts
Conn Dual Blade Power Header RCP 4Power POS 2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tube
Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 5 contacts
Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 3 contacts
Samtec SQT Series 2mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Harwin M80-8400442 provided by its distributors.

Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 4 contacts
Header Connector, pcb Mount, plug,4 Contacts, skt,0.079 Pitch, pc Tail Terminal, guide Slot Rohs Compliant: Yes |Harwin M80-8400442
SOCKET, SIL, PC TAIL, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac
SOCKET, SIL, PC TAIL, 4WAY; Connector Type:Wire to Board; Series:Datamate L-Tek; Contact Termination:Solder; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Connector Type:Wire-to-Board; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Resistance:25mohm; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:2mm; No. of Mating Cycles:500; No. of Ways:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR