Samtec TW-03-02-T-S-150-110

Stacking Board Connector, TW Series, 3 Contacts, Header, 2 mm, Through Hole, 1 Rows
$ 0.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TW-03-02-T-S-150-110.

Newark

Datasheet1 page8 years ago

Samtec

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TW-03-02-T-S-150-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 3 Circuits
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole, TMM Series
3 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2010346
CONN, HEADER, 3POS, 1ROW, 2MM ROHS COMPLIANT: YES
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag

Descriptions

Descriptions of Samtec TW-03-02-T-S-150-110 provided by its distributors.

Stacking Board Connector, TW Series, 3 Contacts, Header, 2 mm, Through Hole, 1 Rows
"Flexible Surface Mount Board Stacking Header
Conn Board Stacker HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk
STACKING BOARD CONNECTOR, TW SER
Header, 3 Contacts, 1 Row, Through Hole, 2 Mm; Product Range:Tw Series; No. Of Contacts:3Contacts; Gender:Header; Pitch Spacing:2Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec, Inc. TW-03-02-T-S-150-110

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TW-03-02-T-S-150110