Samtec TMM-103-01-T-S

Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole, TMM Series
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-01-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page13 years ago

element14 APAC

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-15.97%

CAD Models

Download Samtec TMM-103-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.325
$ 0.325
Stock
300,513
27,801
27,801
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 3 Circuits
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Stacking Board Connector, TW Series, 3 Contacts, Header, 2 mm, Through Hole, 1 Rows
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.54mmpitch3pSingle row pin header, TLWseries, right angle, Through hole mounting

Descriptions

Descriptions of Samtec TMM-103-01-T-S provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole, TMM Series
Samtec TMM Series Wire-to-Board Header, 2.0mm Pitch, 3-Pin, Right Angle, TH
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk
3.2A Tin Direct Insert 3P -55鈩儈+105鈩 2mm Black Single Row Phosphor Bronze Plugin,P=2mm Pin Headers ROHS
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM103-01-T-S
  • TMM10301TS