Samtec TMM-103-03-T-S

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-03-T-S.

Upverter

Datasheet1 page5 years ago
Technical Drawing1 page10 years ago

Samtec

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.32%

CAD Models

Download Samtec TMM-103-03-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.29
$ 0.29
Stock
120,213
75,134
75,134
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Nickel, Tin
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 3 Circuits
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.54mmpitch3pSingle row pin header, TLWseries, right angle, Through hole mounting
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity1735446-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator

Descriptions

Descriptions of Samtec TMM-103-03-T-S provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.0mmpitch3pSingle row pin header, TMMseries, Straight
Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 3 Contacts, Through Hole, TMM Series, Unshrouded
3.2A Tin Direct Insert 3P -55鈩儈+105鈩 2mm Black Single Row Phosphor Bronze Plugin,P=2mm Pin Headers ROHS
PIN HEADER, 3POS, 1ROW, 2MM, THT;
CONN UNSHRD HDR HDR 3 POS 2MM SLDR ST TH
2MM LOW PROFILE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-103-03-T -S
  • TMM-103-03-T-S.
  • TMM103-03-T-S
  • TMM10303TS