Samtec TSW-213-08-L-T-RA

Pin Header, Board-to-Board, 5.08 mm, 3 Rows, 39 Contacts, Through Hole Right Angle, TSW Series
$ 3.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-213-08-L-T-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing6 pages8 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 5.08 mm, 3 Rows, 48 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 5.08 mm, 3 Rows, 30 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 5.08 mm, 3 Rows, 36 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity776231-1
Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Tray
TE Connectivity776230-1
Header Assy, 35 Pos Vertical Rohs Compliant: Yes |Amp Te Connectivity 776230-1
TE Connectivity776163-1
Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole Automotive

Descriptions

Descriptions of Samtec TSW-213-08-L-T-RA provided by its distributors.

Pin Header, Board-to-Board, 5.08 mm, 3 Rows, 39 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 39 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
.025"" SQ. POST HEADER .200"" (5,08MM)
HEADER, 5.08MM, THT, R/A, 39WAY;
Header, 5.08Mm, Through Hole, Right Angle, 39 Position; Connector Systems:Board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:3Rows; No. Of Contacts:39Contacts; Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec, Inc. TSW-213-08-L-T-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.