Descriptions of TE Connectivity 776230-1 provided by its distributors.
AMPSEAL Series; 4mm Pitch 35 Way 3 Row Straight PCB Header; Solder Termination
TE Connectivity Automotive connectors, AMPSEALseries, 35road, 3line, Through hole installation
PCB HEADER, BLACK, TIN, PITCH 4.0000 MM, AC VOLTAGE 250 V, AMP SERIES
CONN HEADER VERT 35POS 4MM / Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm)
Automotive Connector, AMPSEAL, Panel Mount Plug, 35 Contacts, Solder Pin
Power Conn, Hdr, 35Pos, 3Row, 4Mm, Th; |Te Connectivity Amp 776230-1
Conn Wire to Board HDR 35 POS 4mm Solder ST Thru-Hole Loose Piece
Avnet Japan
Combination Line Connector, 35 Contact(s), Male, Solder Terminal
AGASTAT HEADER ASSY 35 POS VERTICAL
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
Automotive Connectors HDR ASSY 35 POS VERT
PCB Con 35PPIN DIA 1.3HDR ASSY180DEGSLDR
Plugin D-Sub / VGA Connectors ROHS
POWER CONN, HDR, 35POS, 3ROW, 4MM, TH; No. of Contacts: 35Contacts; Product Range: AMPSEAL Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 4mm; Gender: Header; Contact Gender: Pin;
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 776230-1 | Internal Number: 776230-1 | TE Connectivity | AMP