Samtec TSW-101-08-T-S-RA

Bend insert Tin 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Push-Pull Pin Headers ROHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-08-T-S-RA.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec TSW-101-08-T-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.09
$ 0.09
Stock
50,500
81,176
81,176
Authorized Distributors
6
6
6
Connector Type
Male Pin
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Right Angle
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Stacking Board Connector, DW Series, 1 Contacts, Header, Through Hole, 1 Rows
Amphenol Communications Solutions68016401HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68000-401HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68002-401HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Samtec TSW-101-08-T-S-RA provided by its distributors.

Bend insert Tin 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Push-Pull Pin Headers ROHS
SAMTEC TSW-101-08-T-S-RA Board-To-Board Connector, Right Angle, TSW Series, 1 Contacts, Header, 2.54 mm, Through Hole
Conn Unshrouded Header HDR 1 POS Solder RA Side Entry Thru-Hole Bulk
CONNECTOR, HEADER, 1POS, 1ROW;
.025"" SQ. POST HEADER .100"" (2,54MM)
Samtec TSW-101-08-T-S-RA ピンヘッダ
RS APAC
Connector, Header, 1Pos, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:-; No. Of Rows:1Rows; No. Of Contacts:1Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tsw Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TSW-101-08-T-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10108TSRA