Amphenol Communications Solutions 68000-401HLF

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
$ 0.045
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68000-401HLF.

Farnell

Datasheet8 pages16 years ago
Datasheet8 pages12 years ago

Newark

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-6.70%

CAD Models

Download Amphenol Communications Solutions 68000-401HLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-31
LTD Date2024-05-31

Related Parts

Amphenol Communications Solutions68002-401HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking
Amphenol Communications Solutions77311-418-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Amphenol Communications Solutions68000-201HLF
B/S II SR-68000-201HLF | Amphenol FCI (Amphenol CS) 68000201HLF
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Header Connector, Pcb Mount, Recept, 2 Contacts, Pin, 0.1 Pitch, Pc Tail W/Retnn Terminal

Descriptions

Descriptions of Amphenol Communications Solutions 68000-401HLF provided by its distributors.

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
CONN HEADER VERT 1POS / Connector Header Through Hole 1 position
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking
1 Position Single Row 2.54mm Pitch Spacing Header
Header,Push-Pull 1 1pin Male Pin 2.54mm*2.41mm
B/S II SR-68000-401HLF | Amphenol FCI (Amphenol CS) 68000401HLF
AMPHENOL ICC - 68000-401HLF - Board-to-Board-Steckverbinder, 1 Kontakt(e), Stiftleiste, FCI BergStik II 68000 Series
L-845/722 Hex Wrench Installation Tool
Bergstik Headers BERGSTIK II .100CC S
BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail
Connector, Header, 1Pos, 1Row; Pitch Spacing:-; No. Of Contacts:1Contacts; Gender:header; Product Range:bergstik Ii 68000 Series; Contact Termination Type:through Hole; No. Of Rows:1Rows; Contact Plating:tin Plated Contacts; Contact Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68000-401HLF.
  • 68000401HLF