Samtec TST-107-04-G-D-RA

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TST Series
$ 2.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TST-107-04-G-D-RA.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

HQonline

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-17.71%

Alternate Parts

Price @ 1000
$ 2.153
$ 1.91
$ 1.91
Stock
12,477
36,023
36,023
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSW ROHS3Compliant COMMERCIAL UL Connector Header 10mOhm -55C~125C 7.6A 450V
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Ejector Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7.6A 450V 12.44mm
Amphenol Communications Solutions76383-307LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Dubox 76383
14pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm 17.53mm*13.54mm

Descriptions

Descriptions of Samtec TST-107-04-G-D-RA provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TST Series
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
14pin 2.54mm 2 2.54mm Header,Push-Pull 3.4A 250nm 25.4mm*12.32mm
Conn Shrd Hdr Hdr 14 Pos 2.54Mm Sldr Ra Th Rohs Compliant: Yes
HEADER, 2.54mm, BOXED, 2X7WAY;
SHROUDED .025"" SQ. POST HEADERS .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TST-1-07-04-G-D-RA
  • TST-107-04-G-D-RA.
  • TST107-04-G-D-RA
  • TST10704GDRA