
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Europe | TSM-108-01-F-DV-P-TR | 4,069 | 6h | |||||||||
| Avnet | TSM-108-01-F-DV-P-TR | 96 | 150 | 10h | ||||||||
| Newark | TSM-108-01-F-DV-P-TR | 39 | 1 | Cut Tape | ||||||||
| TME | TSM10801FDVPTR-0 | 179 | 42 | 21h | ||||||||
| Sager Electronics | TSM-108-01-F-DV-P-TR | 96 | 150 | Tape & Reel |
Download datasheets and manufacturer documentation for Samtec TSM-108-01-F-DV-P-TR.
Download Samtec TSM-108-01-F-DV-P-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Samtec TSM-108-01-F-DV-P-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:
Download datasheets and manufacturer documentation for Samtec TSM-108-01-F-DV-P-TR.