TE Connectivity 5104338-3

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 2.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5104338-3.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet5 pages15 years ago

JRH Electronics

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+4.51%

CAD Models

Download TE Connectivity 5104338-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, 2500
TE Connectivity1761681-6
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMP-LATCH
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW Series
TE Connectivity102153-3
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 5104338-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:16Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMP-LATCH Series
A/L LOW PRO HDR 16P VERT HT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Retention Solder Tails Wire-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 5104338-3 | Internal Number: 5104338-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5104338-3 .